Easter Opening Hours and Delivery Dates here
Mean Well APC-16-700 LED driver 16W 0.7A 9-24V constant current IP30

Image Representative of Range

Mean Well APC-16-700 LED driver 16W 0.7A 9-24V constant current IP30

Order Code:

05-0176

Brand: Mean Well MPN: APC-16-700 EAN-13: 4021087012225
Qty Unit Price (Inc VAT)
1+ £10.99
5+ £10.42
10+ £10.12
25+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well APC-16-700 is a non-dimmable LED driver with a constant current output of 0.7 A and a power rating of 16 W, suitable for driving LED applications within a voltage range of 9 to 24 V DC. It features surge protection to ensure durability and reliability for lighting systems. This LED driver is commonly used for powering LED strips and other LED lighting setups.
Type LED driver
Output Voltage 9V DC
Max Output Power 16W
Output Current 700mA
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 77 x 40 x 29 mm
Height 29mm
IP Rating IP30
Length 77mm
Max. output current 0.7A
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot