Christmas Opening Hours and Delivery Dates here

Mclennan P205-24-100 Planetary Geared DC Motor 24V 100:1 Torque 700Ncm 41,3rpm

Order Code:

37-1161

Brand: Mclennan MPN: P205-24-100

Discontinued


The Mclennan P205-24-100 geared DC motor suits a range of applications with its compact design and low speed operation. This bi-directional motor features a metal gear train and a sturdy die cast metal housing.
  • Nominal voltage (V DC): 24
  • Length (L) (mm): 145.5
  • Gear ratio: 100:1
  • Max Torque (Ncm): 700
  • Speed (no load) (rpm): 41.3
  • Speed (Max Torque) (rpm): 32.4
  • Current (no load) (mA): < 0.4
  • Current (max torque) (mA): 1.75
  • Input power (max torque) (W): 42
  • Mass (grams): 800
Supply Voltage 24V
Maximum Output Torque 700Ncm
Current (Max Torque) 1.75mA
Current (No Load) < 0.4mA
Input Power (Max Torque) 42W
Speed (Max Torque) 32.4rpm
Speed (No Load) 41.3rpm

Trustpilot