The SP-EVCP-RC from Matt:E incorporates a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv) and has the additional functionality for load curtailment in line with Regulation 722.311.20, isolating the charge point from the supply once the house consumption rises above the pre-set limit and automatically restores the power to the charge point when the load falls back within satisfactory level.
Creates a simple single connection centre that allows for connection to the existing PME earthing facility without the use of Earth electrodes, saving time during survey and installation while offering a safe alternative for your work force.
- Load management unit with hard-wired Current Transformer, factory set at 80A
- Whole House Consumption Limiting
- Built in Matt:E technology
- No Earth electrodes required
- Current transformer with simple plug-and-play connection
- Built-in 32A double pole Type A RCBO
- Designed and built in the UK
- Standard 3 Year parts warranty
- BS:767118th Edition A1 compliant
- Matt:E type SP-EVCP-RC80
| Colour | Black |
| Dimensions (H x W x D) | 169 x 182 x 111mm |
| Finish | Powder-coated |
| Frequency | 50Hz |
| Guarantee | 3 years |
| IP rating | IP2X |
| Material | Mild steel |
| Voltage rating | 230V, single-phase |
This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
Click Here for 3-Phase versions.
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
32A |
| IP Rating |
IP2X (Indoor) |
| Load Curtailment |
Yes |
| Main Incoming Supply |
Single-phase (230V) |
| Protection Included |
Type A RCBO |