matt:e MTE/A 5P 40A 5 pole MCB with built in PEN fault protection

Order Code:

65-4491

Brand: matt:e MPN: MTE/A 5P 40A EAN-13: 5060767051207
Qty Unit Price (Ex VAT)
1+ £203.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 8 due on 07/01/2026

The matt:e MTE/A 5P 40A 5 pole MCB provides a simple, cost effective, solution for PEN fault protection.

This product has a C curve tripping characteristic and enables the connection of an EV charge point to the PME earthing facility without the use of earth electrodes.

This product features a selectable manual or automatic reset function if a PEN fault is detected.


  • Built-in PEN fault protection
  • No earth electrodes required
  • Available as 40A, 63A, and 100A
  • Simple wire in, wire out connection
Type MCB
Breaking Capacity 6kA
Current Rating 40A
Mounting DIN Rail
Number of Poles 5
Tripping Characteristic Curve C
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot