matt:e MTE/A11-100M1A5P100A 100A 5 pole MCB with built in PEN fault protection

Order Code:

65-4489

Brand: matt:e MPN: MTE/A11-100M1A5P100A EAN-13: 5060767051221
Qty Unit Price (Ex VAT)
1+ £224.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock19 due on 23/03/2026


The matt:e MTE/A 5P 100A 5 pole MCB provides a simple, cost effective, solution for PEN fault protection.

This product has a C curve tripping characteristic and enables the connection of an EV charge point to the PME earthing facility without the use of earth electrodes.

This product features a selectable manual or automatic reset function if a PEN fault is detected.


  • Built-in PEN fault protection
  • No earth electrodes required
  • Available as 40A, 63A, and 100A
  • Simple wire in, wire out connection
Current Rating 100A
Voltage Rating 230/400V
RCBO No
MCB Yes
Surge Protected No
Breaking Capacity 6kA
Mounting DIN Rail
Number of Poles 5
Tripping Characteristic Curve C
Type MCB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot