Matt:e ARD-3-40-R 40A Connection unit with auto reset, 3x 40A DP Type A RCBO

Order Code:

65-4284

Brand: matt:e MPN: ARD-3-40-R

Discontinued


The matt:e ARD Connection centre with O-PEN® and automatic reset 5 pole isolator with 3 x 40A DP RCBOs provides a simple to install dedicated EV connection centre, with built in O-PEN® technology, that allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
  • Built in O-PEN® Protection with auto reset isolator
  • NO EARTH ELECTRODES REQUIRED ]
  • Facilitates compliance with regulation 722.4.4.1 (iii)
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • For 3 x 40A single-phase loads
  • Complete with double pole Type A RCBOs
  • Standard 1 Year parts warranty
Product DescriptionMatt:e ARD-3-40-R 40A
Replenishh Order Code65-4284
Supplier CodeARD-3-40-R
Product TypeConnection Unit with Auto reset
Imput Volts400V 50Hz
Max Load40amps
Cable Entry FacilityTop and Bottom
Terminal Capacity25mm²
Dimensions (H x W x D)380mm x 300mm x 120mm
WeightApproximately 7kG
EnclosureMild Steel Powder Coated
Ingress ProtectionIP4X
Warranty1 Year
ColourBlack
Build Type Pre-configured connection centre
Main Incoming Supply 3-phase (400V)
Maximum Load Current 40A

Trustpilot