Christmas Opening Hours and Delivery Dates here

Matador 01830100 Crowfoot Wrench 10mm Ratchet 72 Teeth Bent Jaw 15°

Order Code:

09-8424

Brand: Matador Schraubwerkzeuge MPN: 01830100 EAN-13: 4040674189652
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 11/01/2026

The Matador Schraubwerkzeuge 01830100 ratcheting crowfoot wrench is a handheld tool with a spanner size of 10 mm. Its main feature is a ratcheting mechanism that enhances efficiency in tightening or loosening fasteners without needing to remove the tool from the fastener. Typical applications include use in confined spaces where a traditional monkey wrench or shifter cannot fit.
Type Ratcheting crowfoot wrench
Length 158mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72
Spanner size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot