Master Lock 1500iEURDWHI One™ Directional Movement Combi 55mm Padlock - White

Order Code:

96-5668

Brand: Master Lock MPN: 1500iEURDWHI EAN-13: 3520190940766

Discontinued


The Master Lock One™ is the world’s first combination lock that opens on up/down/left/right directional movements! This exclusive, first-of-its-kind technology offers faster, easier and more secure lock options.

The padlock allows you to set-your-own 'motion' combination from 2 to 90 directional movements (up, down, left, right).

These padlocks are not only designed to be tough, practical and durable, but to look good as well.
Supplied with a Lifetime Warranty against mechanical failure.

Suggested Uses: Lockers, cupboards and sports bags.

The Master Lock One™ Directional Movement Combination Padlock has the following specifications:

Body: 55mm Zinc Body.
Shackle: Hardened Steel Shackle.
Shackle Length: 27mm.
Shackle Diameter: 7mm.
Colour: White.


Type Padlock

Trustpilot