Christmas Opening Hours and Delivery Dates here

Martindale TEK600 Professional Cable Detector

Order Code:

85-2766

Brand: Martindale MPN: MARTEK600

Discontinued


The Martindale TEK600 is a reliable cable and pipe detector, capable of detection through a variety of building aggregates and sub-surfaces. With both a visual indication and audible tone, cables can be pinpointed up to a depth of 25mm, with a high degree of accuracy.

Whereas other conventional cable detectors can be affected by ferrous and non-ferrous metal frameworks, the Martindale TEK600 cable detector is capable of detection in close proximity to these materials, giving it a clear advantage. To enable detection in even the noisiest of environments, a set of headphones is also included.


  • Indicators: Audible Tone and Visual Indication
  • Detection Depth: 0 to 25mm
  • Operating Temperature: -5°C to +40°C
  • Power Supply: MN1604 Battery
  • Housing: Robust ABS
  • Dimensions: 150 x 64 x 30mm
  • Weight: 190g approx
  • Supplied with TEK600, battery, instruction manual and headphones

Trustpilot