Martindale MARPD690 - 690V Proving Device

Order Code:

85-2759

Brand: Martindale MPN: MARPD690 EAN-13: 5036162183683

Discontinued


The Martindale PD690 is a 700V AC proving device, designed to enable voltage indicators to be fully checked, in compliance with Health and Safety recommendations. Using a voltage indicator without first proving it is working correctly could prove fatal.

This device is designed for indicators with 230V and 415/440V AC detection ranges, such as the Martindale VI13700. The proving unit is one of the few designs to check indicators with ranges above 250V.

The PD690 can also check Drummond and other filament test lamps as its output is sufficient to illuminate the bulb. This model is not designed for use with multimeters.


  • Output Voltage: 700V nominal
  • Operating Temperature: -10°C to +40°C at max 70% RH
  • Battery: 6x LR6 / MN1500 1.5V alkaline batteries or equivalent
  • Dimensions: 143 x 84 x 50mm
  • Weight: 400g approx including battery
Type Professional proving unit
AC Voltage 700V
DC Voltage 700V

Trustpilot