Martindale CM51 300A AC Mini Clamp Meter

Order Code:

86-8229

Brand: Martindale MPN: CM51 EAN-13: 5036162185588

Discontinued


Martindale's CM51 is a high accuracy, current-only, auto-ranging mini AC clamp meter that can measure up to 300A with a resolution of 10mA.

Despite having a jaw capacity of 27mm, the compact meter is small enough to fit into a shirt pocket, making it ideal for electricians, maintenance teams and installers in both residential and commercial applications.


  • Display: 3½ digit LCD display with annunciators
  • Auto-ranging AC Amps 40.00A / 300.0A, 40Hz to 500Hz
  • Accuracy: +/- 1.8% reading, ± 5 digits
  • Max conductor diameter 27mm
  • Display hold
  • Auto power off & low battery indicator
  • Operating temperature: 0 to 40°C
  • Operating humidity: less than 80%
  • Overvoltage: CAT III 300V
  • Dimensions: 150 x 52 x 24mm
  • Weight: 110g
  • Supplied with soft case, CR2032 battery and instruction manual
  • Martindale type MARCM51
Type AC clamp meter
Maximum AC Current Measurement 300A
Display LCD
Jaw Capacity 27mm

Trustpilot