Marshalltown M1912P 19P Philadelphia Pattern Brick Trowel Plastic Handle 12in

Order Code:

96-5295

Brand: Marshalltown MPN: M1912P EAN-13: 0035965002141
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Marshalltown 19 Series Plastic handled Philadelphia pattern brick trowel with the blade being manufactured from a single piece of high grade steel, tempered and taper ground with a straight post and carefully set handle angle. The handle is securely attached with a polished steel ferrule, straight shouldered Philadelphia pattern blade.

These trowels have been re-engineered and are produced on the most modern forging equipment available. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels, straight shouldered Philadelphia pattern blade.

Plastic handle.

Size. 300 x 150mm (12 x 6 in).


Type Brick trowel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot