Christmas Opening Hours and Delivery Dates here

Marquardt 0101.0401 2A Miniature Toggle Switch SPST On-On Black Plastic Lever

Order Code:

59-3011

Brand: Marquardt MPN: 0101.0401

Discontinued


A 2A miniature toggle switch from Marquardt. This Long mechanical/electrical life. For AC and DC. Toggle switch for flush-mounting. Mounted using centre fastening M12 x 0.75 mm.


  • SPST On-On
  • Casing/button colour: Black
  • Connection: Solder tag
  • L x W 30 x 12.5mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 13.5mm
  • Number of pins: 1
  • Recess depth: 17mm
  • Specification: 1 x On/On
  • Switch features: Plastic lever
  • Switch position: 1 x On/On
  • Switch type: Toggle switch
  • Switching current (max.): 2A
  • Switching voltage: 250V AC
  • Manufacturer's part 0101.0401
Contact Configuration On / on
Current Rating (Amps) 2A
Illumination Type None
Type Toggle switch

You may also like


Trustpilot