Christmas Opening Hours and Delivery Dates here

Marcrist 1830.0115.22 CK850 Extreme Speed Diamond Blade Fast Tile 115 x 22.2mm

Order Code:

96-5155

Brand: Marcrist MPN: 1830.0115.22 EAN-13: 5036197028843

Discontinued


The CK850 Series Diamond Tile blades use Real Natural Diamonds and have a 1.2 mm Diamond rim for extreme speed, ultra precise cut and for long life. Can be used wet or dry and with hand held machines.

Ideal for use on:
Tiles - However hard.
Marble and Stone
Granite

Technology Used:
Safety: Marcrist diamond products comply with every known safety standard worldwide.
Self Cooling: Titanium coated diamonds provide a self-cooling and self-sharpening cutting edge.
Armoured Blade Core: Armoured centre for blade strength. PATENTED.
Engineered Core: Precision Engineered core, hardened, ground, balanced and tensioned.
Semi-Silent: Noise suppression for semi-silent operation. PATENTED.
Ultra Thin and Lightning Fast: Ultra thin diamond edge guarantees lighting fast cutting.
V-UHP Fusion: Vacuum Ultra High Pressure Fusion Technology used in the Aviation and Space Industry. Segments are formed under a vacuum (to eliminate impurities) and extreme pressure and fused to the core. The result - extreme bond homogeneity and adhesion for outstanding performance and safety.


Type Blade

Trustpilot