Easter Opening Hours and Delivery Dates here

Manhattan 152679 DisplayPort HDMI Adapter cable Black 1.80 m

Order Code:

16-8785

Brand: Manhattan MPN: 152679 EAN-13: 0766623152679
Qty Was Unit Price (Inc VAT)
1+ £12.35 £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
450 in stock, despatched in 5 working days

Manhattan 152679 is a DisplayPort to HDMI adapter cable designed to facilitate the connection between devices with a DisplayPort output and HDMI input, such as connecting a computer to a monitor or television. The cable is 1.80 metres long and comes in black, providing ample length for most setups while maintaining a minimalist aesthetic. This adapter supports full 1080p resolution, ensuring high-definition video quality, which is crucial for applications requiring clear visual output, such as graphical engineering, presentations, and educational environments. The cable's robust design enhances signal transmission, making it a reliable choice for both professional and personal use in audio and visual cable applications. With its compatibility and ease of integration, the Manhattan 152679 adapter cable is a practical solution for systems needing dependable connectivity between DisplayPort and HDMI interfaces.
Connector 1 DisplayPort
Connector 2 Straight
Length 1.8m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Certification CE, FCC
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
DisplayPort version 1.1
Harmonized System (HS) code 84733080
HDCP Yes
Jacket material Polyvinyl chloride (PVC)
Linux operating systems supported Yes
Mac operating systems supported Yes
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1080 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40 °C
Plug and Play Yes
Plug material Acrylonitrile butadiene styrene (ABS)
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 60 °C
Supported video modes 1080p
Video resolution 1920 x 1080 Pixel
Weight 110 g
Windows operating systems supported Yes

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot