Christmas Opening Hours and Delivery Dates here

Makita WST07 WST07 Adjustable Mitre Saw Stand

Order Code:

98-2535

Brand: Makita MPN: WST07 EAN-13: 88381565301

Discontinued


The Makita WST07 Adjustable Mitre Saw Stand is ideal for use when cutting tiles, skirting boards and finishing battens. Supplied with an adjustable foot to prevent wobbling and quick-release mounting blocks. The stand is collapsible and easy to transport thanks to two handles and wheels.

Suitable for corded and cordless slide compound and mitre saws, except for Makita models: DLS600, LH1040/F and LH1201FL.

Specification:

Height: 860mm
Closed Length: 1.76m
Open Length: 3.83m
Max. Load: 225kg
Weight: 18kg



Trustpilot