Makita TW0350/1 TW0350 1/2in Impact Wrench 400W 110V

Order Code:

98-2514

Brand: Makita MPN: TW0350/1 EAN-13: 0088381051316
Qty Was Unit Price (Ex VAT)
1+ £310.00 £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita TW0350 Impact Wrench is capable of producing an incredibly high torque of 350Nm (260ft.lbs) and has forward/reverse rotation. It is equipped with a palm-fitting soft grip for comfortable work and is double insulated for increased user safety.

It is supplied with a 24mm Socket and a Carry Case.

Specifications:

Bit Holder: 1/2in.
Input Power: 400W.
No Load Speed: 2,000/min.
Impact Rate: 2,000/bpm.
Max. Torque: 350Nm.
Max. Socket Size: 32mm A/F, Bolt Range: M12-M22.
Weight: 3.0kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot