Christmas Opening Hours and Delivery Dates here

Makita TW0250/1 TW0250 1/2in Impact Wrench 500W 110V

Order Code:

98-2517

Brand: Makita MPN: TW0250/1 EAN-13: 0088381099981
Qty Was Unit Price (Ex VAT)
1+ £335.09 £246.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Makita TW0250 1/2in Impact Wrench has an aluminium hammer casing that offers high-durability and a compact body size, only 251mm (9-7/8in). It is fitted with an ergonomic, palm-fitting soft grip. The tool offers variable speed, and has a reversible function.

Specifications:

Input Power: 500W.
No Load Speed: 0-2,300/min.
Impact Rate: 0-2,300/bpm.
Max. Torque: 250Nm.
Bolt Range: M10-M20, High Tensile Bolt: M10-M14.
Weight: 2.2kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot