Makita TW0200/1 TW0200 1/2in Impact Wrench 380W 110V

Order Code:

98-2516

Brand: Makita MPN: TW0200/1 EAN-13: 0088381050227
Qty Unit Price (Ex VAT)
1+ £246.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita TW0200 1/2in Impact Wrench has an aluminium hammer casing which offers high durability and a compact body size, only 251mm (9-7/8in). It is fitted with an ergonomical palm fitting soft grip. The tool offers variable speed, and has a reversible function.

It is supplied with a 24mm socket and a carry case.

Specifications:

Input Power: 380W.
No Load Speed: 0-2,200/min.
Impact Rate: 0-2,200/bpm.
Max. Torque: 200Nm.
Max. Socket Size: 32mm A/F, Bolt Range: M10-M16.
Weight: 2.2kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot