Christmas Opening Hours and Delivery Dates here

Makita P-66086 19 Piece SDS Plus Hammer Drill and Drive Set

Order Code:

85-6832

Brand: Makita MPN: P-66086 EAN-13: 0088381996617
  • Country of Origin:
  • View All

Discontinued


Invaluable 19-piece Makita drill and driver set designed for use with SDS+ hammer drills. Set includes 5 of the most useful SDS+ hammer masonry drill bits, along with 9 screwdriver bits and 4 nut runners, together with SDS+ shank.

Supplied in plastic carrying case.


  • Set includes:
  • 4 x Nutdrivers size 6, 7, 8mm and 5/16in
  • 1 x Maklok chuck with SDS+ shank
  • 9 x 50mm (L) bits size 2 x Phillips PH1 and PH2, 5 x Pozi: PZ1, PZ2 x 3 & PZ3, 2 x Slotted: 3 and 5mm
  • 5 x SDS+ hammer masonry drill bits, sizes 5, 5.5, 6, 7 and 8mm

Number of Pieces 19
Maximum Size 8mm
Minimum Size 3mm

Trustpilot