Makita HR1840/2 HR1840 Rotary Hammer 470W 240V

Order Code:

98-2374

Brand: Makita MPN: HR1840/2 EAN-13: 0088381844895
Qty Was Unit Price (Ex VAT)
1+ £149.69 £148.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This Makita HR1840 Rotary Hammer is built for drilling and impact drilling. It features two operation modes: Rotary Hammer and Rotary Only depending on the application. The one-touch sliding chuck makes for easy bit change, increasing productivity.

Specifications:

Input Power: 470W.
No Load Speed: 0-2,100/min.
Impact Rate: 0-4,800/bpm.
Impact Energy: 1.4 Joules.
Max. Drilling Diameter: Wood 24mm, Concrete 18mm, Steel 13mm.
Optimum Drilling Diameter Range in Concrete: 4 - 10mm.
Power Supply Cord: 2.5m.
Weight: 2.4kg without cable.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot