Easter Opening Hours and Delivery Dates here

Makita E-16586 Nut driver set 1/2 inch durable steel for socket wrench use

Order Code:

16-8717

Brand: Makita MPN: E-16586 EAN-13: 0088381791236
Qty Unit Price (Inc VAT)
1+ £152.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 4 working days

Makita E-16586 nut driver set, also recognised by its alternate description, 3350159, is designed for precision and durability in professional applications. These nut drivers, fabricated from durable steel, are tailored for use with socket wrenches, making them suitable for a wide range of fastening tasks in mechanical and engineering projects. The set's 1/2 inch sizing ensures compatibility with standard socket mechanisms, supporting maintenance and assembly operations across various industrial and automotive environments where secure and efficient torque application is crucial. The robust construction aids in resisting wear and deformation, guaranteeing reliability in demanding conditions.
Type Nut driver set
Content 1
Drive 1/2"
Length 81.5mm
Weight 4.200kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot