Christmas Opening Hours and Delivery Dates here

Makita E-12245 Circular Saw Blade 185x30x1.5mm 40 cogs 1pc

Order Code:

04-9890

Brand: Makita MPN: E-12245 EAN-13: 0088381572033
Qty Unit Price (Inc VAT)
1+ £43.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Makita E-12245 is a circular saw blade measuring 185 x 30 x 1.5mm. It features 40 cogs, offering precision and efficiency in cutting tasks. Ideal for use in woodworking and construction projects, it is a durable choice for professionals.
Type Circular saw blade
(Ø) 185mm
Bore Ø 30mm
Circular saw blade size 185 x 30 x 1.5 mm
Number of cogs 40
Thickness 1.5mm
Tooth form Efficut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot