Christmas Opening Hours and Delivery Dates here

Makita DTL061Z Cordless Angle impact driver 18V Li-ion 53mm corner size

Order Code:

04-9769

Brand: Makita MPN: DTL061Z EAN-13: 0088381664240
Qty Unit Price (Ex VAT)
1+ £276.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 15/01/2026

The Makita DTL061Z is a cordless angle impact driver designed for efficient operation in tight spaces, powered by an 18 V Li-ion battery (not included). This compact power tool is ideal for construction, carpentry, and general home maintenance tasks. It combines portability with high torque performance, making it suitable for driving screws and bolts in hard-to-reach areas.
Voltage 18V
Type Cordless angle impact driver
Blow count 0 - 3000 /min
Dim (L x W x H) 387 x 78 x 116 mm
Height 116mm
Idle speed (details) 0 - 2000 U/min
Length 387mm
Max. screw Ø M8
Max. Torque (Hard) 60Nm
Misc Attribute DTL 061Z
Number of Batteries 0
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Transmission type 1-speed
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot