Christmas Opening Hours and Delivery Dates here

Makita DLX2202TJ1 DLX2202TJ1 LXT Combo Kit 18V 2 x 5.0Ah Li-ion

Order Code:

98-2133

Brand: Makita MPN: DLX2202TJ1 EAN-13: 88381844338

Discontinued


The Makita DLX2202TJ1 LXT Combo Kit contains the following:

1 x 18V DHP484 Combi Drill is fitted with a powerful brushless motor for increased run time and power. It has an all-metal gear construction with aluminium gear housing and 2 mechanical gears. Speed is controlled via the variable speed trigger and features forward/reverse rotation.

No Load Speed: 0-500/0-2,000/min.
Impact Rate: 0-7,500/0-30,000/bpm.
Max. Torque: 30/54Nm, Settings: 21 + drill.
Capacity: Wood 38mm, Masonry 13mm, Steel 13mm.
Weight: 1.8kg.

1 x 18V DJV182 Brushless Jigsaw with a top handle design and a brushless motor which produces a greater measure of torque per weight. Variable speed dial to suit blade speed to various applications.

Strokes at No Load: 800-3,500/min.
Stroke Length: 26mm.
Capacity: Steel: 10mm, Wood: 135mm, Aluminium: 20mm.
Weight: 2.6kg.



Trustpilot