Christmas Opening Hours and Delivery Dates here

Makita DJV184Z Cordless jigsaw 18V swivel base LED low vibration

Order Code:

04-9739

Brand: Makita MPN: DJV184Z EAN-13: 0088381762533
Qty Unit Price (Ex VAT)
1+ £167.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Makita offers the DJV184Z cordless jigsaw, a versatile power tool suitable for cutting various materials. This 18V jigsaw is compact and lightweight, enhancing portability and ease of use. Ideal for woodworking and DIY projects, it provides precise and efficient cutting without the need for a power outlet.
Voltage 18V
Type Cordless jigsaw
Strokes Per Minute 3000 /min
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 135mm
Dim (L x W x H) 259 x 78 x 205 mm
Height 205mm
Length 259mm
Rack size 483 mm (19")
Upstroke (max.) 23mm
Weight, information without rechargeable battery
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot