Christmas Opening Hours and Delivery Dates here

Makita DJS800Z Cordless fibre cement cutter 13mm 0-3000spm 360° head

Order Code:

04-9737

Brand: Makita MPN: DJS800Z EAN-13: 0088381899833
Qty Unit Price (Ex VAT)
1+ £518.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2026

The Makita Cordless fibre cement cutter DJS800Z is designed for precise cutting of fibre cement materials. This tool operates without a battery or charger, providing flexibility for users who already own compatible power sources. It's ideal for professional tradespeople working on construction and renovation projects where accurate and efficient cuts are required.
Type Cordless fibre cement cutter
Battery Voltage 18V
Dimensions (L x W x H) 379 x 79 x 216 mm
Height 216mm
Length 379mm
Number of power packs included 0
Width 79mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot