Christmas Opening Hours and Delivery Dates here

Makita DHP453Z DHP453Z LXT Combi Drill 18V Bare Unit

Order Code:

98-2066

Brand: Makita MPN: DHP453Z EAN-13: 0088381661287
Qty Unit Price (Inc VAT)
1+ £85.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Makita DHP453 LXT Combi Drill has a single sleeve keyless drill chuck for easy bit installation/removal. The combi drill has compact, lightweight design with high comfort grips for easy handling. The 2-speed gearbox features metal gears for increased durability and long service life. It offers easy control, even in difficult applications thanks to its conveniently located push-button for forward and reverse.

Comes as a Bare Unit, No battery or charger supplied.

Specifications:

No Load Speed: 0-400/0-1,300/min.
Impact Rate: 0-6,000/0-19,500/bpm.
Max. Torque: 42Nm, Settings: 16 + Drill.
Capacity: Masonry 13mm, Steel 13mm, Wood 36mm.
Weight: 1.7kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot