Easter Opening Hours and Delivery Dates here

Makita DF012DZ Cordless screwdriver bendable 7.2V 21-torque 2-speed

Order Code:

04-9685

Brand: Makita MPN: DF012DZ EAN-13: 0088381836630
Qty Unit Price (Inc VAT)
1+ £116.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 11 days


The Makita DF012DZ is a 7.2V cordless bendable screwdriver, ideal for precision and convenience in tight spaces. It is lightweight and versatile, offering multiple torque settings for various tasks. This power tool is commonly used for assembling furniture, electronics, and home improvement projects.
  • Battery and Charger not included
Voltage 7.2V
Type Cordless bendable screwdriver
Battery Included No
Dim (L x W x H) 218 x 44 x 142 mm
Height 142mm
Idle speed (details) +650 U/min
Length 218mm
Max. Torque 5.6Nm
Power supply (LOV) rechargeable
Transmission type 2-speed
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot