Christmas Opening Hours and Delivery Dates here

Makita DDF083Z DDF083Z Brushless Drill Driver 18V Bare Unit

Order Code:

98-2043

Brand: Makita MPN: DDF083Z EAN-13: 0088381824880
Qty Unit Price (Ex VAT)
1+ £106.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DDF083Z Drill Driver has a brushless motor for increased power and run time. Whilst the variable speed trigger and 2 mechanical gears provide increased control, it offers both forward and reverse rotation.
The body is fitted with an ergonomically designed comfort grip for increased user comfort. For added user safety there is an electric brake. Other features include a belt clip and LED job light.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-500/0-1,700/min.
Torque Settings: 20 + Drill.
Max. Torque: 23/40Nm.
Capacity: Wood 36mm, Steel 13mm.
Weight: 1.1kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot