Christmas Opening Hours and Delivery Dates here

Makita DCG180Z DCG180Z Caulking Gun 18V Bare Unit

Order Code:

98-2030

Brand: Makita MPN: DCG180Z EAN-13: 88381664394

Discontinued


The Makita DCG180 Caulking Gun has a variable speed control trigger and a speed control dial for precise material flow. Fitted with a plunger rod for bulk sealant, it can also be used as a suction plunger to pump sealant into the 600ml holder from bulk container.
The 360° rotating sealant holder has an anti-drip function.
Other features include an LED job light and trigger lock.

Compatible with 300ml cartridge, 600ml sausage pack and bulk sealant.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Carrier Size: 300-600ml.
Push Speed: 28mm/sec.
Push Force: 5,000N (508kg).
Weight: 2.9kg.



Trustpilot