Christmas Opening Hours and Delivery Dates here

Makita BO3711/2 BO3711 1/3 Sheet Sander 190W 240V

Order Code:

98-1977

Brand: Makita MPN: BO3711/2 EAN-13: 88381603270
Qty Unit Price (Ex VAT)
1+ £93.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita BO3711 1/3 Sheet Orbital Sander with electronic speed control, electronic ignition and a powerful motor for a fine finish.
It has an ergonomic tool body which fits the user's hand perfectly, providing sure grip and easy handling, whether in a single or double handed operation.
The built-in dust collection system keeps the work environment clean and free from debris.

Supplied with: 1 x Punch Plate and 1 x Dust Bag.

Specifications:

Input Power: 190W.
No Load Speed: 4,000 - 11,000/min.
Strokes Per Minute: 8,000 - 22,000/spm.
Pad Size: 92 x 185mm.
Abrasive Paper Size: 93 x 228mm.
Weight: 1.6kg.

All vibration figures quoted are Tri-axial to EN60745 2006.

Vibration Sanding: 3.5 m/sec².
Vibration K Factor: 1.5 m/sec².
Noise Sound Pressure: 72 dB(A).

Noise K factor: 3 dB(A).

The Makita BO3711 1/3 Sheet Sander 190W comes in the 240V Version.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot