Easter Opening Hours and Delivery Dates here

Makita B-66874 Adapter 1 4" 6Kt To 1 2" 4Kt 50 mm Bit Holder Screwdriver Bits

Order Code:

16-8666

Brand: Makita MPN: B-66874 EAN-13: 0088381540001
Qty Unit Price (Inc VAT)
2+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 in stock, despatched in 4 working days

Makita B-66874 is a precision-engineered adapter designed to convert a 1/4 inch hex shank into a 1/2 inch square drive, providing a robust connection for various screwdriver bits. This durable tool features a length of 50 mm, crafted to meet stringent standards for adaptability and reliability in demanding environments. The adapter's design is ideal for applications requiring the transition between different drive types, such as in automotive assembly, heavy machinery maintenance, and general equipment repair, where versatility in bit utilisation is paramount. Its construction ensures compatibility with a wide range of bits, enhancing the efficiency and capability of standard power tools used by professionals in engineering and manufacturing industries.
Type Bit adapter
Content 1
Drive 1/4"
Length 50mm
Material Steel
Product Type Bit adapter
Weight 0.036kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot