Christmas Opening Hours and Delivery Dates here

Müller-Licht 20800197 Aqua-Promo LED Wet Room Diffusor 24W Neutral White

Order Code:

09-9990

Brand: Müller-Licht MPN: 20800197 EAN-13: 4018412335296

Discontinued


The Müller-Licht Aqua-Promo LED wet room diffusor is a monochrome light with a G13 24 W bulb that emits neutral white light and features a grey finish. This lighting fixture is designed for wet room environments, making it ideal for use in lavatories, basements, and garages. Its durable construction ensures safety and reliability in damp or humid conditions.
Type LED wet room diffusor
IP Rating IP65
Power 24W
Base G13
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W x H) 1572 x 62 x 58 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 58mm
Length 1572mm
Light bulb included Yes
Luminous Flux 2000lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Rating per bulb 24W
Total luminous flux 2000lm
Width 62mm

You may also like


Trustpilot