Müller 24110 SC Timer 110-230V 50-60Hz DIN Rail 4000W 1piece

Order Code:

09-9940

Brand: Muller MPN: 24110 EAN-13: 4022709241108
Qty Unit Price (Ex VAT)
1+ £239.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 06/03/2026

The Muller SC 98.40 pro4 is a DIN rail mount timer designed for 110-230V and 50-60Hz applications, capable of handling up to 4000W. This digital timer, model number 24110, is typically used in automated industrial and residential setups to control timing functions efficiently. Its robust design and versatility make it suitable for integration into a variety of electrical circuits and panels.
Type DIN rail mount timer
Astro function Yes
Channels 4-channel
Cycle Yes
Dim (W x H) 71.5 mm x 90 mm
Display backlighting Yes
External input Yes
Height 90mm
Impulse Yes
Memory slots 300
Min. power reserve 10Years
Misc Attribute 1 SC 98.40 pro4 110-230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage 230V
Output Rating 4000 W
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot