m-e FG1.2 Modern-Electronics Wireless Doorbell LED Signal Plug-In Euro Version

Order Code:

09-8766

Brand: m-e modern-electronics MPN: FG1.2 EAN-13: 4250109146123

Discontinued


The m-e modern-electronics FG1.2 wireless doorbell comes with a nameplate and a built-in flash light. It offers a complete set for easy installation and enhances visitor notification with a visual signal. This doorbell is ideal for residential use, providing an additional notification method through flashing light alerts.
Euro mains version.
Type Wireless door bell
Colour White
Adjustable volume fixed
Coding option Individually adjustable
Component Complete set
Frequency 434 MHz
Mains Euro Plug Version
Max. Range 100m
Receiver size 60 x 110 x 35mm
Transmitter dimensions 85 x 33 x 26mm
Tunes 8
Visual signalling Flashlight
Volume 86dBA

You may also like


Trustpilot