Christmas Opening Hours and Delivery Dates here

m-e 41152 Wireless Door Chime Set with Backlit Mobile Long Standby Schuko

Order Code:

09-8705

Brand: m-e modern-electronics MPN: 41152 EAN-13: 4250109132645
Qty Unit Price (Ex VAT)
1+ £44.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 30/01/2026

The m-e modern-electronics 41152 Wireless Door Chime is a convenient solution for homeowners, featuring a backlit design for easy visibility. This complete set includes a wireless doorbell, Schuko charging tray allowing for hassle-free installation without the need for complex wiring. It is perfect for enhancing home security and adding a modern touch to your entrance.
Type Wireless door chime
Colour White
Voltage 240V Schuko Connection
Coding option Autodidactic
Component Complete set
Doorbell features backlit
Frequency 434 MHz
Max. Range 150m
Receiver size 63 x 130 x 30mm
Transmitter dimensions 90 x 90 x 22mm
Tunes 8
Visual signalling Light ring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot