Christmas Opening Hours and Delivery Dates here

m-e 41150 Wireless Doorbell Set Battery Operated Incl. Nameplate

Order Code:

09-8703

Brand: m-e modern-electronics MPN: 41150 EAN-13: 4250109132621

Discontinued


The m-e modern-electronics 41150 Wireless door bell, also known as Bell-271 Set, is a simple-to-install complete set that includes a nameplate. It features easy wireless connectivity, making it ideal for both residential and small business use. This additional doorbell enhances convenience with its portable design and reliable performance.
Type Wireless door bell
Adjustable volume 5-stage
Component Complete set
Doorbell features incl. nameplate
Frequency 434 MHz
Max. Range 150m
Receiver size Ø 60 x 36 mm (without Euro plug)
Transmitter dimensions 86 x 32 x 22mm
Tunes 8
Visual signalling Light ring

Trustpilot