Lütze Industrial Sensors Sensor/actuator splitter/adapter 633757

Lütze Brand: Lütze
The Lütze product group comprises sensor and actuator splitters and adapters designed for connectivity applications, with components like RJ45 plugs and adapters, catering to various industrial needs.
Description Image Product Buy Pricing (Ex VAT) Type Connection Connection side A Connection side B Connector standard Connector Type IP Rating Nominal Current Nominal current - rounded value Nominal Voltage Number of Pins Seal type
Lütze 490128 Sensor/Actuator Splitter RJ45 Plug 8P8C 1 piece
Lütze 490128 Sensor/Actuator Splitter RJ45 Plug 8P8C 1 piece
Standard range
Order code: 12-4332
MPN: 490128

11 in stock, despatched in 4 working days
1+ £14.09
Price per unit Ex VAT
Sensor/actuator splitter/adapter Cut & Clip RJ45 Customisable RJ45 RJ45 plug enclosure IP20 1A 1A 30V 8P8C Bayonet
Lütze 490129 Sensor/Actuator Splitter Adapter 8P8C RJ45 1 piece
Lütze 490129 Sensor/Actuator Splitter Adapter 8P8C RJ45 1 piece
Standard range
Order code: 12-4333
MPN: 490129

7 in stock, despatched in 4 working days
1+ £13.69
Price per unit Ex VAT
Sensor/actuator splitter/adapter Cut & Clip RJ45 Customisable RJ45 RJ45 plug enclosure IP20 1A 1A 30V 8P8C Bayonet


Trustpilot