Lütze 490129 Sensor/Actuator Splitter Adapter 8P8C RJ45 1 piece

Image Representative of Range

Lütze 490129 Sensor/Actuator Splitter Adapter 8P8C RJ45 1 piece

Order Code:

12-4333

Brand: Lütze MPN: 490129 EAN-13: 4043961103225
Qty Unit Price (Ex VAT)
1+ £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Lütze manufactures the 490129 Sensor/actuator splitter/adapter featuring an RJ45 plug enclosure with 8P8C pins. This adapter is ideal for connecting sensors and actuators, simplifying connectivity in industrial automation systems. It is typically used in applications requiring reliable and efficient signal transmission.
Type Sensor/actuator splitter/adapter
Connection Cut & Clip
Connection side A RJ45
Connection side B Customisable
Connector standard RJ45
Connector Type RJ45 plug enclosure
IP Rating IP20
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 8P8C
Seal type Bayonet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot