Lütze 680024 ST-3/S Plug Socket Push In Snap Closure Grey 5 Piece(s)

Order Code:

09-7915

Brand: Lütze MPN: 680024 EAN-13: 4043961143528
Qty Unit Price (Ex VAT)
1+ £49.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Lütze manufactures the Plug Socket ST-3/S Push In GR, which is grey and sold in packs of five. This socket is designed for easy push-in installation. It is typically used for switchboard, cabinet, cupboard, workplace, and industrial plant lighting.
Type Socket
Colour Grey
Connection Type Spring-loaded push-in connector
Dim (L x W x H) 60 x 45 x 75 mm
Height 75mm
Length 60mm
Material PA
Misc Attribute Plug Socket ST-3/S Push In GR
Width 45mm
Wire Gauge (mm²) 0.2mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot