Christmas Opening Hours and Delivery Dates here
Lutec P6221A-PIR23-5K Outdoor Floodlight 30W LED 1360lm Motion Sensor

Lutec P6221A-PIR23-5K Outdoor Floodlight 30W LED 1360lm Motion Sensor

Order Code:

09-7760

Brand: Lutec MPN: P6221A-PIR23-5K bl EAN-13: 6939412043005

Discontinued


The Lutec Shrimp P6221A-PIR23-5K bl, manufactured by Lutec, is a 30 W LED outdoor floodlight with a motion detector, offering neutral white illumination. This energy-efficient light is ideal for enhancing outdoor security and visibility. It is typically used in garden lighting or as an outdoor spotlight to illuminate large areas.
Type LED outdoor floodlight (+ motion detector)
Adjustable on-time (max.) 10min
Adjustable on-time (min.) 3min
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 5000K
Coverage max. (width) 15m
Depth 14.2cm
Dim (W x H x D) 26.1 x 18.4 x 14.2 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 18.4cm
IP Rating IP54
Light bulb included Yes
Material Plastic
Number of bulbs 2
Operating Voltage 230V
Power 30W
Protection Class III
Rating per bulb 15W
Total luminous flux 1370lm
Width 26.1cm

Trustpilot