Lutec Dodd AL5005 GR Outdoor LED Wall Light 7.5W Anthracite Finish

Lutec Dodd AL5005 GR Outdoor LED Wall Light 7.5W Anthracite Finish

Order Code:

09-7758

Brand: Lutec MPN: AL5005 GR SMD EAN-13: 4250294312648

Discontinued


The Lutec Dodd AL5005 GR SMD LED outdoor wall light is a 7.5 W fixture in an anthracite finish. It provides efficient and stylish illumination for gardens and outdoor settings. This wall light is ideal for enhancing security and highlighting architectural features.
Type LED outdoor wall light
IP Rating IP44
Power 7.5W
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 11cm
Dim (W x H x D) 11 x 9.7 x 11 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 9.7cm
Light bulb included Yes
Light features Top and bottom light emission
Luminous Flux 540lm
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 7.5W
Total luminous flux 540lm
Width 11cm

You may also like


Trustpilot