Christmas Opening Hours and Delivery Dates here
Lutec 5288803012 Flair Outdoor Wall Light LED Anthracite E27 40W

Lutec 5288803012 Flair Outdoor Wall Light LED Anthracite E27 40W

Order Code:

09-7752

Brand: Lutec MPN: 5288803012 EAN-13: 6939412010038

Discontinued


The Lutec Flair 5288803012 is an anthracite outdoor wall light with a monochrome LED and E-27 socket providing 40 W of power. Manufactured by Lutec, this light is designed for robust and stylish garden and outdoor lighting. Ideal for illuminating pathways or patios, it enhances both security and aesthetics of outdoor spaces.
Type Outdoor wall light
IP Rating IP44
Power 40W
Base E-27
Bulb Type LED (monochrome)
Dim (L x W x H) 26 x 13.9 x 26 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 26cm
Length 26cm
Light bulb included No
Light features Top light emission
Material Cast aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 40W
Recess diameter 0mm
Width 13.9cm

Trustpilot