Lutec 5198102118 CYRA LED Wall Light Anthracite, 350° Rotating Heads

Lutec 5198102118 CYRA LED Wall Light Anthracite, 350° Rotating Heads

Order Code:

09-7751

Brand: Lutec MPN: 5198102118 EAN-13: 6939412049113

Discontinued


The Lutec CYRA 5198102118 is an LED outdoor wall light in an anthracite finish, designed by Lutec. This wall light is ideal for modern outdoor spaces, offering energy-efficient lighting. It's typically used for enhancing garden or outdoor areas.
Type LED outdoor wall light
Colour temperature (Kelvin) 3000K
Depth 120mm
Dim (W x H x D) 78 x 245 x 120 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 245mm
IP Rating IP54
Light bulb included Yes
Light features Incl. motion detector
Material Cast aluminium
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 180°
Protection Class I
Rating per bulb 15W
Total luminous flux 1000lm
Width 78mm

Trustpilot