Lutec 5195401118 QUBO LED Outdoor Wall Light Anthracite Breathtaking

Lutec 5195401118 QUBO LED Outdoor Wall Light Anthracite Breathtaking

Order Code:

09-7747

Brand: Lutec MPN: 5195401118 EAN-13: 6939412049786

Discontinued


The Lutec QUBO 5195401118 is an anthracite LED outdoor wall light. It features energy-efficient lighting suitable for garden and exterior walls. This durable outdoor light is ideal for enhancing the ambience and safety of outdoor spaces.
Type LED outdoor wall light
IP Rating IP54
Colour temperature (Kelvin) 3000K
Depth 72mm
Dim (W x H x D) 140 x 140 x 72 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 140mm
Light bulb included Yes
Material Cast aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 8W
Total luminous flux 650lm
Width 140mm

You may also like


Trustpilot