Lumberg SV 50/6 C Plug 5 Pins 1pc Compact Nan Size

Image Representative of Range

Lumberg SV 50/6 C Plug 5 Pins 1pc Compact Nan Size

Order Code:

04-9256

Brand: Lumberg MPN: SV 50/6 C EAN-13: 2050010594042
Qty Was Unit Price (Ex VAT)
1+ £7.60 £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 in stock, despatched in 4 working days

The Lumberg SV 50/6 C is a plug featuring five pins. This component, suitable for electrical connections, is typically used in industrial applications. The high-quality design ensures reliable performance and durability.
Connector Type Plug
Cable Diameter 4mm
Case Material CuZn, Ni-plated
Connection Crimp
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Total no. of pins 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot