Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Lumberg MICA 16 Micromodul 1.27mm Pitch IDC Ribbon Cable 16 Pin

Lumberg MICA 16 Micromodul 1.27mm Pitch IDC Ribbon Cable 16 Pin

Order Code:  

19-0386

  Copy to clipboard
Brand: Lumberg  Copy to clipboard MPN: MICA16  Copy to clipboard
 Report an error

Discontinued

Micromodul IDC Cable Socket Connector, 16 Ways, 1.27mm Pitch, Socket Gender, Straight Orientation, Ribbon Cable Mounting Type, Bronze Contact Material, Tin Contact Plating, PBT Housing Material, 32Vac Voltage Rating, 1.2A Current Rating, -40°C to +105°C Temperature Range, Headers are Polarised with Staggered PCB Pins, Connector for Indirect Mating, Insulation Displacement Technology (IDT) with Lock, Applications are where Board Space is Limited or Low Load Currents are used
Pitch 1.27mm

Reviews


Be the first to submit a review