Easter Opening Hours and Delivery Dates here
Lumberg KV 40 C Connector 4 Pins Industrial High-Quality Connection

Image Representative of Range

Lumberg KV 40 C Connector 4 Pins Industrial High-Quality Connection

Order Code:

04-9221

Brand: Lumberg MPN: KV 40 C EAN-13: 2050010593960
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
75 in stock, despatched in 4 working days

Lumberg manufactures the KV 40 C connector, featuring four pins. This component is used primarily in electrical and electronic applications. The Lumberg KV 40 C is supplied as a single piece.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 4
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Pins 4
Termination Crimp
Total no. of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot