Lumberg 1610 01 Power Supply Chassis Socket 1A12VDC 2.35mm

Order Code:

54-4828

Brand: Lumberg MPN: 1610 01

Discontinued


This low power, chassis mounting power supply socket is designed for front-side mounting.
  • Rated 1A 12V DC
  • Straight connector
  • Soldered connection
Type Chassis mounting DC socket
Plug / Socket Socket
Connector Size 5.8mm
Current Rating 1A
Voltage Rating 12V

Trustpilot